PDP SEO Portlet

IIS2MDCTR

High-Accuracy Ultra-Low-Power Digital Output Magnetometer 3-Axis +7% mgauss/LSB Sensitivity 12-Pin

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: IIS2MDCTR
Secondary Manufacturer Part#: IIS2MDCTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IIS2MDC is a high-accuracy, ultra-low-power 3-axis digital magnetic sensor. The IIS2MDC has a magnetic field dynamic range up to ±50 gauss. The IIS2MDC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100kHz, 400kHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection.

  • 3 magnetic field channels
  • Up to ±50 gauss magnetic dynamic range
  • 16bit data output
  • SPI/I2C serial interfaces
  • Analog supply voltage 1.71V to 3.6V
  • Selectable power mode/resolution
  • Single measurement mode up to 150 Hz
  • Support for hard-iron compensation
  • Programmable interrupt generator
  • Embedded self-test

Technical Attributes

Find Similar Parts

Description Value
Magnetic Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: