PDP SEO Portlet

IIS2ICLXTR

MEMS Accelerometer, Digital, X, Y, ± 0.5g, ± 1 g, ± 2 g, ± 3 g, 1.71 V, 3.6 V, CCLGA

Manufacturer:STMicroelectronics
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: IIS2ICLXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IIS2ICLXTR is a high-accuracy (ultralow noise, high stability and repeatability) and low-power, 2 axis linear accelerometer with digital output. The IIS2ICLX has a selectable full scale of ±0.5/±1/±2/±3g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface. Its high accuracy, stability over temperature and repeatability make IIS2ICLX particularly suitable for inclination measurement applications (inclinometers). The sensing element is manufactured using a dedicated micromachining process to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process. Typical applications include precision inclinometers, antenna pointing and platform levelling, structural health monitoring, precise levelling instruments, installation and monitoring of equipment, robotics and industrial automation.

  • Ultralow noise performance: 15µg/vHz
  • Superior stability over temperature (0.075mg/°C) and repeatability
  • Embedded compensation for high stability over temperature
  • I²C/SPI digital output interface and smart embedded FIFO up to 3KB
  • Low power: 0.42mA with 2 axes delivering full performance
  • Sensor hub feature to efficiently collect data from additional external sensors
  • Programmable high-pass and low-pass digital filters
  • Programmable machine learning core to integrate AI algorithms, reduce power consumption
  • Programmable finite state machine to process data from accelerometer and one external sensor
  • Analog supply voltage: 1.71V to 3.6V and high shock survivability

Technical Attributes

Find Similar Parts

Description Value
null
16 Pins
105 °C
-40 °C
null
null
null
X, Y (Accelerometer)
null
0.015mg/LSB, 0.031mg/LSB, 0.061mg/LSB, 0.122mg/LSB
null
3.6 MV
1.71 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 20.59488
3000+
$20.59488
6000+
$20.09256
12000+
$19.85048
24000+
$19.61417
48000+
$19.38341
SubTotal:
$61,784.64