IIS2DLPCTR
3-AXIS MEMS ACCELEROMETER, ULTRA
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: IIS2DLPCTR
Secondary Manufacturer Part#: IIS2DLPCTR
- RoHS 10 Compliant
- Tariff Charges
IIS2DLPCTR is a MEMS digital output motion sensor: high-performance ultra-low-power 3-axis accelerometer for industrial applications. This accelerometer with digital I²C/SPIoutput interface leverages on the robust and mature manufacturing processes alread
- Ultra-low power consumption: 50nA/1µA/120µA in power-down/active low-power/high-performance mode
- Single data conversion on demand
- Very low noise: down to 90µg/vHz
- 32-level FIFO and 2 independent programmable interrupts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| 12 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| X, Y, Z (Accelerometer) | ||
| 0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit | ||
| LGA | ||
| 3.6 | ||
| 1.62 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |