PDP SEO Portlet

IIS2DHTR

Accelerometer Triple ±2g/±4g/±8g/±16g 1.71V to 3.6V 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: IIS2DHTR
Secondary Manufacturer Part#: IIS2DHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IIS2DHTR is an ultra-low-power high-performance three-axis linear accelerometer with digital I²C/SPI serial interface standard output. It has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3KHz. This device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself. The self-test capability allows the user to check the functionality of the sensor in the final application. It is used in applications such as robotics, anti-tampering devices, vibration monitoring, tilt/inclination measurements, impact recognition and logging, industrial tools and factory equipment, and motion-activated functions.

  • Wide supply voltage range from 1.71V to 3.6V, motion detection and free-fall detection
  • Independent IOs supply (1.8V) and supply voltage compatible
  • 3 operating modes: low-power, normal, high resolution mode
  • 2 independent programmable interrupt generators for free-fall and motion detection
  • 6D/4D orientation detection, “sleep-to-wake” and “return-to-sleep” functions
  • Embedded FIFO, embedded self-test, embedded temperature sensor
  • Current consumption in normal mode is 11µA typical at (50Hz ODR, Vdd = 2.5V, T = 25°C)
  • SPI clock cycle is 100ns minimum, SPI clock frequency is 10MHz maximum
  • Zero-g level change vs. temperature is ±0.5mg/°C typical at (max delta from 25°C)
  • Operating temperature range from -40°C to +85°C, LGA-12 package

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
3.91mg/digit, 7.81mg/digit, 15.63mg/digit, 46.95mg/digit
LGA
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$1.96
16000+
$1.95
32000+
$1.94
64000+
$1.93
128000+
$1.92