PDP SEO Portlet

I3G4250DTR

MEMS Gyroscope, I2C/SPI, X, Y, Z, 2.4 V, 3.6 V, LGA, 16 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: I3G4250DTR
Secondary Manufacturer Part#: I3G4250DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The I3G4250D is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero-rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. An I2C compatible interface is also available. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The I3G4250D has a selectable full scale (±245/±500/±2000 dps) and is capable of measuring rates with a user-selectable bandwidth. The I3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40 °C to +85 °C.

Wide supply voltage: 2.4 V to 3.6 V Selectable full scale (245/500/2000 dps) I 2C/SPI digital output interface 16-bit rate value data output 8-bit temperature data output Two digital output lines (interrupt and data ready) Integrated low- and high-pass filters with userselectable bandwidth Ultra-stable over temperature and time Low-voltage-compatible IOs (1.8 V) Embedded power-down and sleep mode Embedded temperature sensor Embedded FIFO High shock survivability Extended operating temperature range (-40 °C to +85 °C) ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.998
6000+
$4.9725
12000+
$4.947
24000+
$4.9215
48000+
$4.896