PDP SEO Portlet

I3G4250D

Various Discretes / Sensors

Manufacturer:STMicroelectronics
Product Category: ICs, Sensor ICs, MEMS Gyroscopes
Avnet Manufacturer Part #: I3G4250D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wide supply voltage: 2.4 V to 3.6 V Selectable full scale (245/500/2000 dps) I 2C/SPI digital output interface 16-bit rate value data output 8-bit temperature data output Two digital output lines (interrupt and data ready) Integrated low- and high-pass filters with userselectable bandwidth Ultra-stable over temperature and time Low-voltage-compatible IOs (1.8 V) Embedded power-down and sleep mode Embedded temperature sensor Embedded FIFO High shock survivability Extended operating temperature range (-40 °C to +85 °C) ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
2.4 V
3.6 V
null
null
null
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks ,3 days
Price for: Each
Quantity:
Min:2940  Mult:2940  
Need More?
USD $:
$ 0
SubTotal:
$0.00