PDP SEO Portlet

HVLED815PFTR

LED DRVR 12V/15V/18V 16-Pin SOIC N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HVLED815PFTR
Secondary Manufacturer Part#: HVLED815PFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HVLED815PFTR is an offline LED Driver with primary-sensing and high power factor. High voltage primary switcher intended for operating directly from the rectified mains with minimum external parts and enabling high power factor (0.9) to provide an eff

  • Internal high voltage start-up
  • Primary sensing regulation (PSR)
  • Quasi-resonant (QR) operation
  • Optocoupler not needed
  • Open or short LED string management
  • Automatic self supply
  • ±3% Accuracy on constant

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 3 - 168 hours
16SOIC N
16
10 x 4 x 1.6 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99519
5000+
$0.98893
10000+
$0.97062
20000+
$0.95297
40000+
$0.93595