PDP SEO Portlet

HVLED002TR

LED DRVR Buck 1-CH PWM 5.05V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HVLED002TR
Secondary Manufacturer Part#: HVLED002TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HVLED002 control IC provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes to implement LED drivers. Internally implemented circuits include a trimmed oscillator for the precise duty cycle control, undervoltage lockout, a precision reference trimmed for accuracy at the error amplifier input, a PWM comparator which also provides current limit control and a totem pole output stage designed to the source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the offstate.

  • Trimmed oscillator for precise frequency control
  • Oscillator frequency guaranteed at 250 kHz
  • Current mode operation to 500 kHz
  • Latching PWM for cycle-by-cycle current limiting
  • Internally trimmed reference with undervoltage lockout
  • High current totem pole output
  • Undervoltage lockout with hysteresis
  • Low start-up and operating current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35354
5000+
$0.35132
10000+
$0.34482
20000+
$0.33854
40000+
$0.3325