HVLED001BTR
LED Driver Buck/Boost/Flyback/Resonant/Sepic 1-CH 1 LED 0-10V/PWM 18V 10-Pin SSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: HVLED001BTR
Secondary Manufacturer Part#: HVLED001BTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 1.3 V | ||
| 15 V | ||
| 0-10V|PWM | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current|Constant Voltage | ||
| 18 V | ||
| -0.3 V | ||
| 10SSOP | ||
| 10 | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| Extended Industrial | ||
| SSOP | ||
| Boost, Buck, Buck-Boost, Flyback, SEPIC, Buck, Buck- | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |