PDP SEO Portlet

HVLED001A

LED DRVR Buck-Boost/Flyback 1-CH PWM 10-Pin SSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HVLED001A
Secondary Manufacturer Part#: HVLED001A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HVLED001 is an enhanced peak current mode controller capable of controlling mainly high power factor (HPF) flyback or buck-boost topologies in LED drivers having an output power up to 150 W. Some other topologies, like buck, boost and SEPIC can also be implemented.ST’s innovative high voltage technology allows direct connection of the HVLED001 to the input voltage in order to both start up the device and monitor the input voltage without the need for external components.Advanced features are embedded to control either the output voltage or output current precisely and reliably using a reduced number of components, mainly passive. Startup and light-load conditions are managed by dedicated operating schemes to improve the quality of output variable regulation in the final application. Abnormal conditions such as open circuit, output short-circuit, input overvoltage/undervoltage, and circuit failures such as open loop and overcurrent of the main switch are effectively controlled.A smart auto-recover timer (ART) function is built in to guarantee automatic application recovery, without loss of reliability.

  • Quasi-resonant (QR) topology
  • Primary side regulation of output voltage
  • Direct optocoupler connection for current loop regulation with feedback disconnection detection and disable
  • 800 V high voltage start-up
  • High power factor and low THD in universal range
  • High efficiency and output stability in wide voltage and current range
  • Low start-up and quiescent current
  • Programmable minimum off time
  • Integrated input voltage detection for high power factor capability and protection triggering
  • Latch free device guarantee by smart autoreload timer (ART)
  • 0 - 10 and PWM dimming compatible
  • Remote control pin
  • Technical Attributes

    Find Similar Parts

    Description Value
    18 V
    9.7 V
    Surface Mount
    1
    -40 to 125 °C
    Constant Current|Constant Voltage
    10SSO
    10
    Extended Industrial
    SSO
    Boost, Buck, Buck-Boost, Flyback, SEPIC, Buck, Buck-
    Switching

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:100  
    USD $:
    2000+
    $0.70709
    4000+
    $0.70264
    8000+
    $0.68963
    16000+
    $0.67709
    32000+
    $0.665