HTS221TR
Temp Sensor Digital Serial (I2C) 6-Pin HLGA T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: HTS221TR
Secondary Manufacturer Part#: HTS221TR
- RoHS 10 Compliant
- Tariff Charges
HTS221TR is an ultra compact sensor for relative humidity and temperature. It includes a sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. The sensing element consists of a polymer dielectric
- 0 to 100% relative humidity range
- 1.7 to 3.6V supply voltage
- 2µA at 1Hz ODR low power consumption
- Selectable ODR from 1 to 12.5Hz
- 0.004% RH/LSB high RH sensitivity
- ±4.5% RH, 20 to +80% RH humidity accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% RH | ||
| 0% to 100% Relative Humidity | ||
| 6 | ||
| 120 °C | ||
| -40 °C | ||
| 10 | ||
| HLGA | ||
| I2C, SPI | ||
| Digital | ||
| 3.6 | ||
| 1.7 | ||
| ± 1°C | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |