HSP181-2W3Y
ESD Protection Device, 29 V, SOT-323, 3 Pins, 18 V, 2.5 pF
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: HSP181-2W3Y
Secondary Manufacturer Part#: HSP181-2W3Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 pF | ||
| 29 V | ||
| SOT-323 | ||
| Unidirectional | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| -55 °C | ||
| 50 W | ||
| AEC-Q101 | ||
| 50 nA | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |