PDP SEO Portlet

HSP061-4M10

ESD Protection Device, 15 V, UQFN, 10 Pins, 3 V, 0.8 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HSP061-4M10
Secondary Manufacturer Part#: HSP061-4M10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSP061-4M10 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines.The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes the device compatible with 3.4 Gbps.The device is packaged in µQFN-10L 2.5 x 1 mm with a 500 µm pitch, which minimizes the PCB area.

  • Flow-through routing to keep signal integrity
  • Ultralarge bandwidth: 8.7 GHz
  • Ultralow capacitance: 0.3 pF
  • Low leakage current: 70 nA at 25 °C
  • Extended operating junction temperature range: -40 °C to 150 °C
  • Thin package: 0.5 mm max.
  • RoHS compliant
  • Benefits
  • High ESD robustness of the equipment
  • Suitable for high density boards
  • Complies with following standards
  • MIL-STD 883G Method 3015-7 Class 3B:8 kV
  • IEC 61000-4-2 level 4:8 kV (contact discharge)15 kV (air discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 V
    0.8 pF
    15 V
    UQFN
    Unidirectional
    Surface Mount
    4
    10
    4
    150 °C
    -40 °C
    70 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $:
    9000+
    $0.10797
    18000+
    $0.10513
    36000+
    $0.1031
    72000+
    $0.10063
    144000+
    $0.09828