PDP SEO Portlet

HSP053-4M5

ESD Protection Device, 19.5 V, UQFN, 5 Pins, 5 V, 0.5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HSP053-4M5
Secondary Manufacturer Part#: HSP053-4M5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSP053-4M5 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high-speed differential lines. It is designed to protect against to electro-static discharge sub-micron technology circuits driving HDMI 2.1, HDMI 2.0 and HDMI 1.4, USB4, USB 3.2 Gen 2 and Gen 1, display port, digital video interface and serial ATA. The ultra low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makess it compatible with HDMI 2.1 8K (12Gbps), HDMI 2.0 4K/2K (5.94Gbps), USB4 (20Gbps) and USB 3.1 Gen 2 (10Gbps). Exceeds IEC 61400-4-2 level standard such as ±20KV (HSP051-4M5, contact discharge), ±10KV (HSP053-4M5, contact discharge), ±30KV (HSP051-4M5, air discharge) and ±25KV (HSP053-4M5, air discharge).

  • Very compact 500µm pitch package, for easy PCB layout
  • 18GHz very-large bandwidth
  • 0.25pF (- I/O to GND) very-low capacitance
  • 0.68ohm dynamic resistance, TLP measurement (I/O to GND)
  • Low leakage current of < 1nA
  • High integration
  • Suitable for high density boards
  • 5.8V breakdown voltage
  • 5 lead MicroQFN package
  • Extended operating junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
5.3 V
0.5 pF
19.5 V
UQFN
Unidirectional
4
5
150 °C
-40 °C
5 V
HSP
70 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:18000  Mult:6000  
USD $:
18000+
$0.04662
36000+
$0.0454
72000+
$0.04452
144000+
$0.04345
288000+
$0.04244