PDP SEO Portlet

HSP051-4N10

ESD Protection Device, 10 V, UQFN, 10 Pins, 3.6 V, 0.55 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HSP051-4N10
Secondary Manufacturer Part#: HSP051-4N10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSP051-4N10 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines.The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth make it compatible with HDMI 2.0 4K/2K (=5.94 Gbps) and USB 3.1 (=10 Gbps)The device is packaged in µQFN 1.9 mm x 1 mm with a 400 µm pitch.

  • Flow-through routing to keep signal integrity
  • Ultralarge bandwidth: 10 GHz
  • Ultralow capacitance:
  • 0.2 pF (I/O to I/O)
  • 0.35 pF (I/O to GND)
  • Very Low dynamic resistance: 0.48 O
  • 100 O differential impedance
  • Low leakage current: 100 nA at 25 °C
  • Extended operating junction temperature range: -40 °C to 150 °C
  • RoHS compliant
  • Benefits
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • Complies with following standards
  • MIL-STD 883G Method 3015-7 Class 3B:
  • IEC 61000-4-2 level 4:
  • Technical Attributes

    Find Similar Parts

    Description Value
    4.5 V
    0.55 pF
    10 V
    UQFN
    Unidirectional
    Surface Mount
    4
    10
    4
    150 °C
    -40 °C
    100 nA
    3.6 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:14000  Mult:7000  
    USD $:
    14000+
    $0.0588
    28000+
    $0.0585
    56000+
    $0.0582
    112000+
    $0.0579
    224000+
    $0.0576