HSP051-4M5
ESD Protection Device, 11.3 V, UQFN, 5 Pins, 5 V, 0.76 pF
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: HSP051-4M5
Secondary Manufacturer Part#: HSP051-4M5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.7 V | ||
| 0.76 pF | ||
| 11.3 V | ||
| UQFN | ||
| Unidirectional | ||
| 4 | ||
| 5 | ||
| 150 °C | ||
| -40 °C | ||
| 5 V | ||
| 70 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |