PDP SEO Portlet

HSP051-4M10

ESD Protection Device, 10 V, UQFN, 10 Pins, 3.6 V, 0.55 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HSP051-4M10
Secondary Manufacturer Part#: HSP051-4M10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSP051-4M10 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes it compatible with HDMI2.0.4k/2k (=5.94 Gbps) and USB3.1 (= 10Gbps). The HSP051-4M10 is designed to protect against electrostatic discharge on sub-micron technology circuits driving HDMI 2.0 and 1.4, USB 3.1 and USB3.0, digital video interface, display port and serial ATA. Complies with MIL-STD 883G Method 3015-7 Class 3B: – 8KV and IEC 61000-4-2 level 4: 8 kV (contact discharge), 15 kV (air discharge) standards.

  • Flow-through routing to keep signal integrity
  • 10GHz ultra large bandwidth
  • Ultralow capacitance of 0.2pF (I/O to I/O) and 0.35pF (I/O to GND)
  • Very Low dynamic resistance of 0.48ohm and 100 ohm differential impedance
  • 100nA at 25°C low leakage current
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • 10 lead µQFN package
  • Extended operating junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
4.5 V
0.55 pF
10 V
UQFN
Unidirectional
Surface Mount
4
10
4
150 °C
-40 °C
3.6 V
100 nA
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.07918
18000+
$0.07878
36000+
$0.07838
72000+
$0.07797
144000+
$0.07757