PDP SEO Portlet

HSP051-2W3Y

ESD Protection Device, 18 V, SOT-323, 3 Pins, 3.3 V, 1 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HSP051-2W3Y
Secondary Manufacturer Part#: HSP051-2W3Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSP051-2W3Y is an automotive 2-line ESD protection for high speed lines. This is an ESD array designed for high-speed differential lines protection. The ultralow capacitance variation ensures negligible influence on signal-skew. Complies with ISO 10605 - C = 150 pF, R = 330 ohm exceeds level 4 (±12KV (contact discharge) and ±15KV (air discharge)). Complies with ISO 10605 - C = 330 pF, R = 330 ohm (±8KV (contact discharge) and ±12KV (air discharge)). The HSP051-2W3Y is designed to protect against electrostatic discharge on automotive circuits such as APIX, LVDS & digital video interface, Ethernet and broad reach, USB 2.0 and USB 3.0 and high speed communication buses.

  • AEC-Q101 qualified
  • Flow-through routing to keep signal integrity
  • Ultra-large bandwidth of 3GHz
  • Ultra low capacitance of 0.7pF
  • Extended operating junction temperature range from -40°C to 150°C
  • 5.3V VBR at IR = 1mA
  • 100nA IR at VR = 3V
  • SOT323-3L package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.09016
18000+
$0.0897
36000+
$0.08924
72000+
$0.08878
144000+
$0.08832