HFDA801A-VYT
Audio Amp Speaker 4-CH Stereo-OUT 80W Class-D 64-Pin LQFP EP T/R
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: HFDA801A-VYT
Secondary Manufacturer Part#: HFDA801A-VYT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Gold Over Nickel Palladium | ||
| 260 °C | ||
| 4 Ohm | ||
| Surface Mount | ||
| 3 | ||
| 4.5 to 2518 V | ||
| -40 to 105 °C | ||
| Differential | ||
| 4-Channel Stereo | ||
| 64LQFP EP | ||
| 64 | ||
| Single Supply | ||
| 10 x 10 x 1.4 mm | ||
| Automotive | ||
| LQFP EP | ||
| 4.5V to 25V | ||
| 0.08@4Ohm@1W % | ||
| 80x4@4Ohm W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |