PDP SEO Portlet

HDMIULC6-4SC6

ESD Protection Device, 17 V, SOT-23, 6 Pins, 5 V, 0.5 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HDMIULC6-4SC6
Secondary Manufacturer Part#: HDMIULC6-4SC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra large bandwidth ESD protection, a monolithic application specific discrete device dedicated to ESD protection of the HDMI connection. It also offers the same high level of protection for IEEE 1394a and IEEE 1394b/c, USB 2.0, Ethernet links and video lines. ESD standards compliance guaranteed at device level hence greater immunity at system level, high efficiency due to low residual voltage when confronted by an ESD surge, low leakage current for longer operation of battery powered devices.

  • HDMI ports at 1.65Gb/s and up to 3.2Gb/s
  • IEEE 1394a, b or c up to 3.2Gb/s, USB 2.0 ports up to 480Mb/s (Hi-Speed)
  • Ethernet port: 10/100/1000Mb/s
  • Video line protection, 4 line 15KV ESD protection, protects VBUS when applicable
  • Ultra high bandwidth, no influence on signal rise and fall times
  • Very low leakage current
  • Fast response time compared with varistors
  • ESD protection of VBUS when applicable
  • Minimized rise and fall times for maximum data integrity
  • Higher reliability offered by monolithic integration

Technical Attributes

Find Similar Parts

Description Value
6 V
0.5 pF
17 V
SOT-23
Unidirectional
Surface Mount
4
6
4
125 °C
-55 °C
500 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14257
12000+
$0.13882
24000+
$0.13774
48000+
$0.13703
96000+
$0.13632