PDP SEO Portlet

HDMI2C1-6C1

ESD Protection & Signal Booster, 1.62 V to 3.63 V, QFN-18, -40 °C to 85 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HDMI2C1-6C1
Secondary Manufacturer Part#: HDMI2C1-6C1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDMI2C1-6C1 is a ESD protection and signal booster for HDMI source control stage interface. This interface offers two buffers, integrating signal conditioning dynamic pull-up on DDC bus for maximum system robustness and signal integrity. A bidirectional CEC block is integrated, able to wake-up the application from stand-by mode. This interface is a simple solution that provides HDMI designers with an easy and fast way to reach full compliance with the stringent HDMI CTS on a wide temperature range. It proposes also a large range of high speed ESD protection and common mode filter dedicated to the TMDS lanes giving the flexibility to the designer to filter and protect these high speed video link against ESD strikes and EMC. This interface is widely used in tablet, smartphone and notebook, HD set-top boxes, game console, DVD and blu-ray disk systems, PC graphic cards etc.

  • Supply voltage range is 6V
  • 8kV contact ESD protection on connector side (IEC 61000-4-2 level 4)
  • Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8V)
  • Operating temperature range is -40°C to 85°C
  • Case style is QFN
  • HEAC link protection and line matching
  • HPD pull down, signal conditioning with level shifter and backdrive protection
  • Short-circuit protection on 5V output
  • Wake-up from stand-by through CEC bus, ultra low power consumption in stand-by mode
  • Protection of ultra-sensitive HDMI ASICs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: