PDP SEO Portlet

HDMI2C1-14HDS

ESD Protection Device, QFN-EP, 24 Pins, 3.3 V, 1 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HDMI2C1-14HDS
Secondary Manufacturer Part#: HDMI2C1-14HDS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDMI²C1-14HDS is a fully integrated ESD protection and signal conditioning device for control links of HDMI transmitters (Source).The HDMI²C1-14HDS is a simple solution that provides HDMI designers with an easy and fast way to reach full compliancy with the stringent HDMI CTS on a wide temperature range.

  • HDMI compliant from -40 to 85 °C
  • 8 kV contact ESD protection on connector side
  • Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8 V)
  • TMDS high bandwidth ESD protection compatible with 4 K-2 K 60 fps.
  • DDC (I2C) link protection, bi-directional signal conditioning circuit, and dynamic pull-up
  • CEC bus protection, bi-directional level-shifter, backdrive protection, and independent structure from main power supply
  • HEAC link protection
  • HPD pull down and signal conditioning
  • Short-circuit protection on 5 V output
  • Over temperature protection
  • Proposed in QFN 24 leads 500 µm pitch
  • Benefits
  • Speed-up hardware design and certification of HDMI application
  • Pin map sequence compliant with HDMI connector type A
  • Minimal PCB footprint in consumer area
  • Ultra low power consumption in stand-by mode
  • Wake-up from stand-by through CEC bus<

  • Technical Attributes

    Find Similar Parts

    Description Value
    4.5 V
    1 pF
    QFN-EP
    Bi-Directional
    Surface Mount
    24
    1
    85 °C
    -40 °C
    6 V
    100 nA
    3.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.43973
    8000+
    $0.42816
    16000+
    $0.41987
    32000+
    $0.41495
    64000+
    $0.4128