PDP SEO Portlet

HDMI05-CL02F3

ESD Protection Device, Flip Chip, 9 Pins, 3 V, 60 mW, 29 pF

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: HDMI05-CL02F3
Secondary Manufacturer Part#: HDMI05-CL02F3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDMI05-CL02F3 chip is a low capacitance ESD protection for HDMI control pins. It also integrates pull-up resistor for I²C bus and pulldown resistor for hot plug detect and pull-up resistor for CEC line.The ESD protection circuitry prevents damage to the protected device when subjected to ESD surges up to 15 kV.

  • Low line capacitance: 12 pF max.
  • High efficiency in ESD protection
  • Lead-free package
  • Very thin package
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration and wafer level packaging
  • Complies with the standards: IEC 61000-4-2 Level 4± 15 kV (air discharge)± 8 kV (contact discharge) IEC 61000-4-2 Level 1± 2 kV (air discharge)± 2 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 V
    29 pF
    Flip Chip
    Unidirectional
    Surface Mount
    5
    9
    85 °C
    -30 °C
    60 mW
    200 nA
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.14149
    10000+
    $0.13776
    20000+
    $0.1351
    40000+
    $0.13186
    80000+
    $0.12878