PDP SEO Portlet

HCF4094YM013TR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HCF4094YM013TR
Secondary Manufacturer Part#: HCF4094YM013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCF4094 is a monolithic integrated circuit fabricated in metal oxide semiconductor technology available in an SO-16 package. The HCF4094 is an 8-stage, serial shift register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data are shifted on positive clock transition. The data in each shift register stage are transferred to the storage register when the STROBE input is high. Data in the storage register appear at the outputs whenever the OUTPUT-ENABLE signal is high. Two serial outputs are available for cascading a number of HCF4094 devices. Data are available at the QSserial output terminal on positive clock edges to allow for high speed operation in a cascaded system in which the clock rise time is fast. The same serial information, available at the Q’Sterminal on the next negative clock edge, provides a means for cascading HCF4094 devices when the clock rise time is slow.

  • 3- state parallel outputs for connection to common bus
  • Separate serial outputs synchronous to both positive and negative clock edges for cascading
  • Medium speed operation 5 MHz at 10 V
  • Quiescent current specified up to 20 V
  • Standardized symmetrical output characteristics
  • 5 V, 10 V, and 15 V parametric ratings
  • Input leakage current II= 100 nA (max.) at VDD= 18 V, TA= 25 °C
  • 100% tested for quiescent current
  • ESD performance
  • HBM: 1 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Uni-Directional
    Gold Over Nickel Palladium
    4000B
    Shift Register
    260 °C
    190@15V ns
    100 uA
    Surface Mount
    3
    0
    1
    10
    1
    0
    8
    3 to 20 V
    -40 to 125 to 125 °C
    Serial to Serial/Parallel
    3-State
    16SOIC
    No
    16
    Synchronous
    10 x 4 x 1.65 mm
    50 pF
    No
    Synchronous
    Automotive
    SOIC
    No
    Positive-Edge
    Octal

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.25443
    5000+
    $0.25283
    10000+
    $0.24815
    20000+
    $0.24364
    40000+
    $0.23929