PDP SEO Portlet

HCF4093YM013TR

NAND Gate, Quad, 2 Input, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HCF4093YM013TR
Secondary Manufacturer Part#: HCF4093YM013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCF4093YM013TR is a quad 2-input NAND schmitt trigger. The HCF4093 is a monolithic integrated circuit fabricated in metal oxide semiconductor technology. The HCF4093 consists of four Schmitt trigger circuits. Each circuit function has a 2-input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive and negative going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH). Typical applications include automotive, industrial, computer and consumer.

  • Schmitt trigger action on each input with no external components
  • Hysteresis voltage typically 0.9V at VDD = 5V and 2.3V at VDD =10V
  • Noise immunity greater than 50% of VDD ( typ)
  • No limit on input rise and fall times
  • Quiescent current specified up to 20V
  • Standardized symmetrical output characteristics
  • 5V, 10V, and 15V parametric ratings
  • 100 % tested for quiescent current
  • ESD performance: HBM: 2KV, MM: 200V and CDM: 1KV
  • 14 lead SO package (automotive grade) and temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
NAND
-6.8 mA
6.8 mA
380@5V|180@10V|130@15V ns
20 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
-40 to 125 °C
14SOIC
14
8.75(Max) x 4(Max) x 1.65(Max)
No
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23582
5000+
$0.23434
10000+
$0.23
20000+
$0.22582
40000+
$0.22179