PDP SEO Portlet

HCF4060YM013TR

Counter, Ripple Carry Binary / Divider, HCF4000, 24 MHz, Max Count 16383, 3 V to 20 V, 16 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: HCF4060YM013TR
Secondary Manufacturer Part#: HCF4060YM013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCF4060 device is a monolithic integrated circuit fabricated in MOS (metal oxide semiconductor) technology available in SO16 and PDIP16 packages.The HCF4060 device consists of an oscillator section and 14 ripple carry binary counter stages.The oscillator configuration allows design of either RC or crystal oscillator circuits. A RESET input is provided which resets the counter to the all 0’s state and disables the oscillator. A high level on the RESET line accomplishes the reset function. All counter stages are master slave flip-flops. The state of the counter is advanced one step in binary order on the negative transition of f1 (and f0). All inputs and outputs are fully buffered. Schmitt trigger action on the clock pin permits unlimited clock rise and fall time.

  • Medium speed operation
  • Common reset
  • Fully static operation
  • Buffered inputs and outputs
  • Quiescent current specified up to 20 V
  • 5 V, 10 V and 15 V parametric ratings
  • Input leakage current: II= 100 nA (max.) at VDD= 18 V, TA= 25 °C
  • 100% tested for quiescent current
  • ESD performance
  • HBM: 1 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Uni-Directional
    Gold over Nickel Palladium
    HC
    Counter/Divider
    260
    740@5V|300@10V|200@15V ns
    0.1 mA
    Surface Mount
    MSL 1 - Unlimited
    0
    1
    10
    1
    0
    14
    -40 to 125 °C
    UP Counter
    16SO
    No
    16
    10(Max) x 4(Max) x 1.65(Max)
    50 pF
    No
    No
    Automotive
    SOIC
    No
    Negative-Edge
    Binary
    3.3|5|9|12|15|18 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.26861
    5000+
    $0.26692
    10000+
    $0.26198
    20000+
    $0.25721
    40000+
    $0.25262