HCF4051YM013TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HCF4051YM013TR
Secondary Manufacturer Part#: 18AC7390
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC | ||
| Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 1050@5V Ohm | ||
| 720@5V ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 1.05 O | ||
| 470 O | ||
| 20, 3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SO | ||
| 16 | ||
| Single Supply | ||
| 10(Max) x 4(max) x 1.65(Max) | ||
| AEC-Q100, AEC-Q003 | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 3V to 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |