PDP SEO Portlet

HCF4013YM013TR

Flip-Flop, HCF4013, D, 150 ns, 24 MHz, SOIC

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: HCF4013YM013TR
Secondary Manufacturer Part#: HCF4013YM013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCF4013 is a monolithic integrated circuit fabricated in metal oxide semiconductor technology available in PDIP14 and SO14 packages.The HCF4013 consists of two identical, independent data type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs, and Q and Qoutputs. This device can be used for shift register applications. It can also be used for counter and toggle applications by connecting Qoutput to the data input.The logic level present at the D input is transferred to the Qoutput during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or reset line, respectively.

  • Set-reset capability
  • Static flip-flop operation - retains state indefinitely with clock level either “high” or “low”
  • Medium speed operation 16 MHz (typ.), clock toggle rate at 10 V
  • Standardized symmetrical output characteristics
  • Quiescent current specified up to 20 V
  • 5 V, 10 V, and 15 V parametric ratings
  • Input leakage current II= 100 nA (max.) at VDD= 18 V, TA= 25 °C
  • 100 % tested for quiescent current
  • ESD performance
  • HBM: 2 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Single-Ended
    D-Type
    -6.8 mA
    400@5V|170@10V|120@15V ns
    0.02 mA
    Surface Mount
    2
    1
    1
    2
    0
    -40 to 125 °C
    Differential
    14SO
    14
    Inverting|Non-Inverting
    8.75(Max) x 4(Max) x 1.65(Max)
    50 pF
    No
    Automotive
    Set, Reset
    SOIC
    Positive-Edge
    3.3|5|9|12|15|18 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.26861
    5000+
    $0.26692
    10000+
    $0.26198
    20000+
    $0.25721
    40000+
    $0.25262