PDP SEO Portlet

HCF4010YM013TR

Buffer/Converter, Non Inverting, HCF4010, Family, 3V to 20V Supply, SOIC-16

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HCF4010YM013TR
Secondary Manufacturer Part#: HCF4010YM013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCF4010 device is a monolithic integrated circuit fabricated in MOS (metal oxide semiconductor) technology available in an SO16 package.It is a non-inverting hex buffer/converter and can be used as a CMOS to TTL logic level converter, as a current “sink” or “source” driver, or as a multiplexer (1 to 6).It is the preferred replacement of the HCF4050B in buffer applications.

  • Propagation delay time
  • tPD= 50 ns (typ.) at VDD= 10 V, CL= 50 pF
  • High to low level logic conversion
  • Multiplexer: 1 to 6 or 6 to 1
  • High “sink” and “source” current capability
  • Quiescent current specified up to 20 V
  • 5 V, 10 V and 15 V parametric ratings
  • Input leakage current
  • II= 100 nA (max.) at VDD= 18 V, TA= 25 °C 100% tested for quiescent current
  • ESD performance
  • CDM: 1 kV
  • HBM: 1 kV
  • MM: 150 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Single-Ended
    4000B
    Buffer/Converter
    -1.25 mA
    20 V
    200@5V|100@10V|70@15V ns
    20 uA
    3 V
    Surface Mount
    MSL 1 - Unlimited
    6
    6
    0
    6
    0
    6
    -40 to 125 °C
    16
    Non-Inverting
    10 x 4 x 1.64 mm
    50 pF
    No
    Automotive
    SOIC
    3.3|5|9|12|15|18 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.20089
    10000+
    $0.19962
    20000+
    $0.19593
    40000+
    $0.19236
    80000+
    $0.18893