PDP SEO Portlet

HCF40106YM013TR

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HCF40106YM013TR
Secondary Manufacturer Part#: HCF40106YM013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCF40106 is a monolithic integrated circuit fabricated in metal oxide semiconductor technology available in an SO-14 package.The HCF40106 consists of six Schmitt trigger circuits. Each circuit functions as an inverter with Schmitt trigger action on the input. The trigger switches at different points for positive and negative-going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).

  • Schmitt trigger action with no external components
  • Hysteresis voltage typically: 0.9 V at VDD= 5 V 2.3 V at VDD=10 V 3.5 V at VDD=15 V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Low VDDto VSScurrent during slow input ramp
  • Standardized symmetrical output characteristics
  • Quiescent current specified up to 20 V
  • 5 V, 10 V, and 15 V parametric ratings
  • Input leakage current II= 100 nA (max.) at VDD= 18 V and TA= 25 °C
  • 100% tested for quiescent current
  • ESD performance
  • HBM: 2 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Schmitt Trigger
    Matte Tin
    4000B
    Inverter Schmitt Trigger
    260
    -6.8 mA
    6.8 mA
    20 V
    120@15V ns
    20 uA
    3 V
    Surface Mount
    MSL 1 - Unlimited
    6
    -40 to 125 °C
    Schmitt Trigger
    14SOIC
    14
    8.75(Max) x 4(Max) x 1.65(Max) mm
    50 pF
    No
    Automotive
    SOIC
    5|10|15 V
    0.04 uA

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.18595
    10000+
    $0.18478
    20000+
    $0.18136
    40000+
    $0.17806
    80000+
    $0.17488