HCC4046BDT
Logic IC, Micropower Phase Locker Loop, 16 Pins, DIL
Manufacturer:STMicroelectronics
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: HCC4046BDT
Secondary Manufacturer Part#: HCC4046BDT
- RoHS 10 Compliant
- Tariff Charges
The HCC40xxx series are composed of 70 types of high voltage CMOS functions, offering a set of highly noise tolerant gates, Flip-Flops, multiplexers, counters, bus interfaces, and several other functions. The radiation hardness, single event latch-up (SEL), single event upset (SEU) immunity, and the housing in hermetic packages of all types of both series make them usable in the most difficult environmental conditions.
- 3 to 20 V max operating voltage
- Buffered inputs and outputs
- Standardized symmetrical outputs characteristic
- 50 ns typical propagation delays
- 100 nA max 25°C input current
- 100 % tested 20 V quiescent current
- 5-10-15 V parametric testing
- Hermetic packages
- Rad-hard 100 kRad TID at 11rad/sec dose rate
- SEL and SET immune up to 119 MeV/cm²/mg
- SEU immune up to 36 or 119 MeV/cm²/mg
- ESCC qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 krad | ||
| 50 ns | ||
| Through Hole | ||
| 20.0000 V | ||
| -55 to 125 °C | ||
| 16CDIL | ||
| Strip | ||
| 1 | ||
| Military |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |