PDP SEO Portlet

H3LIS331DLTR

MEMS Accelerometer, ± 100g, ± 200g, ± 400g, X, Y, Z, I2C, SPI, TFLGA, 16 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: H3LIS331DLTR
Secondary Manufacturer Part#: H3LIS331DLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H3LIS331DLTR is a high-g, low-power, high-performance 3-axis linear accelerometer with digital I²C/SPI serial interface standard output. The device features ultra low-power operational mode that allow advanced power saving and smart sleep-to-wake-up functions. The H3LIS331DL has dynamically user-selectable full scales of ±100g/±200g/±400g and it is capable of measuring accelerations with output data rates from 0.5Hz to 1KHz. Typical applications include car crash detection in wearables and personal electronics, shock detection, impact recognition and logging, concussion detection in impact sports, asset tracking and augmented sports equipment.

  • ECOPACK 3-axis digital accelerometer
  • Low power consumption down to 7µA in low-power mode
  • Power savings and sleep-to-wake-up functions
  • Programmable interrupts
  • I²C/SPI digital output interface
  • Supply voltage, 2.16V to 3.6V
  • Low-voltage compatible IOs, 1.8V
  • 10000g high-shock survivability
  • 16 lead TFLGA package
  • Operating temperature range: -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
± 100g, ± 200g, ± 400g
16
85 °C
-40 °C
Digital, I2C, SPI
Triple
49mg/digit, 98mg/digit, 195mg/digit
TFLGA
3.6
2.16

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$6.66275
8000+
$6.50024
16000+
$6.42193
32000+
$6.34548
64000+
$6.27082