H3LIS331DL
Accelerometer Triple ±100/±200/±400g 2.16V to 3.6V 16-Pin LGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: H3LIS331DL
Secondary Manufacturer Part#: H3LIS331DL
- RoHS 10 Compliant
- Tariff Charges
The H3LIS331DL is a low-power high-performance 3-axis Linear Accelerometer, belonging to the Nano family, with digital I²C/SPI serial interface standard output. The device features ultra-low power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. It has dynamically user-selectable full scales of ±100/±200/±400g and it is capable of measuring accelerations with output data rates from 0.5Hz to 1kHz. It is guaranteed to operate over an extended temperature range.
- 1.8V Low-voltage Compatible IOs
- Ultra-low Power Consumption Down to 10µA in Low-power Mode
- ±100/±200g/±400g Dynamically Selectable Full Scales
- I²C/SPI Digital Output Interface
- 16-bit Data Output
- Sleep-to-wakeup Function
- 10000g High-shock Survivability
- Green Product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 100g, ± 200g, ± 400g | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| Triple | ||
| 49mg/digit, 98mg/digit, 195mg/digit | ||
| TFLGA | ||
| 3.6 | ||
| 2.16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |