PDP SEO Portlet

H3LIS200DLTR

MEMS Accelerometer, I2C/SPI, ± 100g, ± 200g, X, Y, Z, I2C, SPI, TFLGA, 16 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: H3LIS200DLTR
Secondary Manufacturer Part#: H3LIS200DLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H3LIS200DL is a low-power highperformance 3-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output. The device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. The H3LIS200DL has dynamically userselectable full scales of ±100g/±200g and is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz. The H3LIS200DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Wide supply voltage, 2.16 V to 3.6 V Low-voltage compatible IOs, 1.8 V Ultra-low power consumption down to 10 µA in low-power mode ±100g/±200g dynamically selectable full scales I 2C/SPI digital output interface 8-bit data output ? Sleep-to-wakeup function 10000 g high shock survivability ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value
± 100g, ± 200g
16
85 °C
-40 °C
Digital, I2C, SPI
Triple
780mg/digit, 1560mg/digit
TFLGA
3.6
2.16

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.97449
8000+
$3.95421
16000+
$3.93393
32000+
$3.91365
64000+
$3.89338