PDP SEO Portlet

H3LIS100DLTR

Accelerometer Triple ±100g 2.16V to 3.6V 16-Pin TFLGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: H3LIS100DLTR
Secondary Manufacturer Part#: H3LIS100DLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H3LIS100DLTR is a H3LIS100DL MEMS motion sensor. It is a low-power high-g 3-axis digital accelerometer that belongs to the “nano” family, with digital I²C/SPI serial interface standard output. The device features ultra-low-power operational modes that all

  • Supply voltage range from 2.16 to 3.6V (at Vdd = 2.5V, T = 25°C)
  • Low-voltage compatible IOs, 1.8V
  • Ultra-low power consumption down to 10µA in low-power mode
  • I²C/SPI digital output interface, 8-bit data output
  • Sleep-

Technical Attributes

Find Similar Parts

Description Value
± 100g
16
85 °C
-40 °C
Digital, I2C, SPI
Triple
780mg/digit
TFLGA
3.6
2.16

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.73929
8000+
$3.72021
16000+
$3.70113
32000+
$3.68205
64000+
$3.66298