PDP SEO Portlet

FERD40M45CG-TR

Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: FERD40M45CG-TR
Secondary Manufacturer Part#: FERD40M45CG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This dual rectifier is based on a proprietary technology that achieves the best in class VF/IRfor a given silicon surface.Packaged in TO-220AB, and D2PAK, this device is intended to be used in switch mode power supplies, or automotive applications.

  • ST advanced rectifier process
  • Stable leakage current over reverse voltage
  • Low forward voltage drop
  • High frequency operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    40
    D2PAK
    Dual Common Cathode
    0.5
    3
    175 °C
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.736
    2000+
    $0.72346
    4000+
    $0.71226
    8000+
    $0.7014
    16000+
    $0.69