PDP SEO Portlet

FERD15S50DJF-TR

Field-Effect Rectifier Diode (non Schottky) 50V 15A 8-Pin Power FlAT T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: FERD15S50DJF-TR
Secondary Manufacturer Part#: FERD15S50DJF-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This single rectifier is based on a proprietary technology, enabling to achieve the best in class VF/IRfor a given silicon surface.Packaged in PowerFLAT 5x6, this device is intended to be used in rectification and freewheeling operations in switch mode power supplies.

  • ST proprietary process
  • Stable leakage current over reverse voltage
  • Low forward voltage drop
  • High frequency operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    PowerFLAT
    Single
    0.45
    8
    175 °C
    50

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.31053
    6000+
    $0.30524
    12000+
    $0.30052
    24000+
    $0.29593
    48000+
    $0.29112