PDP SEO Portlet

FDA903Q-V0Y

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: FDA903Q-V0Y
Secondary Manufacturer Part#: FDA903Q-V0Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Matte Tin
260 °C
4 Ohm
Surface Mount
3
3.3 to 18 V
-40 to 125 °C
Single
1-Channel Mono
48VFQFPN EP
48
Single Supply
7 x 7 x 1 mm
Automotive
VFQFPN EP
3.3V to 18V
10 %
31x1@4Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$3.42019
3120+
$3.28693
6240+
$3.15368
12480+
$3.02042
24960+
$2.9649