FDA803D-EHT
Audio Amp Speaker 1-CH Mono 80W Class-D 36-Pin PowerSSO EP T/R
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: FDA803D-EHT
Secondary Manufacturer Part#: FDA803D-EHT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 °C | ||
| 4 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 20@14.4V mA | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 36PowerSSO EP | ||
| 36 | ||
| Single Supply | ||
| 10.3 x 7.5 x 2.35(Max) mm | ||
| Automotive | ||
| PowerSSO EP | ||
| 3.3V to 18V | ||
| 0.01@4Ohm@1W % | ||
| Power Amplifier | ||
| 80x1@2Ohm W | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |