FDA801-VYT
Audio Power Amplifier IC
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: FDA801-VYT
Secondary Manufacturer Part#: FDA801-VYT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Surface Mount | ||
| 2.0, 3.6 V | ||
| LQFP64 | ||
| T/R | ||
| No | ||
| Automotive | ||
| 5.5V to 25V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |