PDP SEO Portlet

FDA2100LV-T

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/180W Class-D 64-Pin TQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: FDA2100LV-T
Secondary Manufacturer Part#: FDA2100LV-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDA2100LV is a new BCD technology dual bridge class D amplifier, specially intended for car radio applications.Thanks to the BCD6-SOI (Silicon On Insulation) technology it is possible to integrate a high performance D/A converter together with powerful MOSFET output amplifier working in class D, to get outstanding efficiency with respect to the standard class AB.The D/A conversion on board allows the performance to reach an outstanding 110 dB S/N ratio with 105 dB of dynamic range. The feedback loop includes the output L-C low-pass filter, allowing superior frequency response linearity and lower distortion independently of the inductor and capacitor quality.A full diagnostics array communicates the status of each speaker through the I²C bus. The possibility to control the device by means of the I²C bus makes FDA2100LV very flexible.Thanks to the solutions implemented to solve the EMI problems, the device can be used in the standard single DIN car-radio box together with the tuner.A built-in step-up driver allows up to 150 W output power with the standard 14 V supply voltage.The FDA2100LV is moreover compliant to the most recent OEM specifications for low voltage operation (so called 'start-stop' battery profile during engine stop), helping car manufacturers to reduce the overall emissions and thus contributing to environment protection.

  • Integrated 105 dB D/A conversion
  • I2S & TDM digital input (3.3/1.8 V)
  • Input sampling frequency: 44.1kHz, 48 kHz, 96 kHz, 192 kHz
  • Step-up driver included
  • EMI control for FM/AM compatibility
  • Dithering possibility
  • Capable to operate down to 6 V (e.g.start-stop")
  • 6 V - 35 V operating range (RL= 8 O)
  • Low component count output low-pass filter
  • Output low-pass filter included in the feedback
  • Low radiation function (LRF)
  • High output power capability
  • 2 x 80 W/4 O @ 25 V, 1 kHz, 10 % THD
  • 2 x 120 W/4 O @ 30 V, 1 kHz, 10 % THD
  • 1 x 150 W/2 O @ 25 V, 1 kHz, 10 % THD
  • Full I²C bus driving (3.3/1.8 V):
  • I2C bus digital diagnostics (including DC and AC load detection); AC and DC loudspeaker diagnostic
  • Very flexible fault detection through integrated diagnostic
  • Protected against several kinds of misconnection"

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1200  Mult:1200  
    USD $:
    1200+
    $8.85625
    2400+
    $8.81152
    4800+
    $8.7668
    9600+
    $8.72207
    19200+
    $8.67734