PDP SEO Portlet

EVSPIN32G4

STSPIN32G4 Three-Phase Motor Controller Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVSPIN32G4
Secondary Manufacturer Part#: EVSPIN32G4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STSPIN32G4 demonstration board for three-phase brushless motors. The STSPIN32G4 integrates in a 9x9 mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features and one mixed signal STM32G431 microcontroller. The integrated operational amplifiers for current sensing, the drain-source voltage sensing of each power MOSFET and comparators for overcurrent protection make it a fully integrated solution for motor control. The board ensures a full evaluation of the STSPIN32G4 and is designed for driving three-phase brushless DC motors and provides an easy-to-use solution for STSPIN32G4 evaluation in different applications such as power tools, e-Bikes, fans, and home appliances. The board can be configured in three-shunt or single-shunt supporting both sensor-less and sensor-based control algorithms.

  • Input bus voltage from 10V to 75V with dedicated monitoring
  • Power stage based on the STL110N10F7 power MOSFETs
  • Maximum output current with heatsink is 35A peak, 20Arms continuous
  • STSPIN32G4, high performance three-phase motor controller with embedded STM32G431 MCU
  • Three-shunt or single-shunt configurable current sensing
  • Digital hall sensor and quadrature encored input
  • ST-LINK/V2 programmer and debugger
  • Arduino UNO connector
  • Predisposition for CAN bus
  • NTC sensor for power stage temperature monitoring

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$303.26582
6+
$301.35849
12+
$295.77778
24+
$290.4
48+
$285.21429