PDP SEO Portlet

EVSPIN32G4-DUAL

STSPIN32G4 Power Management Tools Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVSPIN32G4-DUAL
Secondary Manufacturer Part#: EVSPIN32G4-DUAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVSPIN32G4-DUAL is a STSPIN32G4 & STDRIVE101 demonstration board for driving two BLDC motors. The STSPIN32G4 is a system in package integrating in a 9x9mm VFQFPN package, a triple high-performance half-bridge gate driver with rich set of programmable features and one mixed signal STM32G431 MCU. The STDRIVE101 is a triple half-bridge gate driver in a 4x4 VFQPN package featuring 600mA current capability and embedded protections. The two power stages based on the RMS STL110N10F7 power MOSFETs can simultaneously operate up to 10A RMS output current and 74V supply, providing dedicated monitoring for temperature and bus voltage, drain-source voltage sensing of power MOSFETs and overcurrent protection. The board allows sensor-less operation with single shunt current sensing taking advantage of op-amps inside STSPIN32G4 as well as sensor-based control algorithms thanks to dedicated I/Ps for each motor among Hall sensors, quadrature encoder or absolute encoder with SSI communication interface.

  • 2 power stages based on STL110N10F7 power MOSFETs with protected to overcurrent conditions
  • Independent bus voltage from 10V to 74V with dedicated monitoring
  • STSPIN32G4, high performance three-phase motor controller with embedded STM32G431 MCU
  • 32-bit Arm Cortex-M4 MCU+FPU, up to 170MHz clock frequency
  • STDRIVE101, triple half-bridge gate driver: 12V LDO linear regulator up to 50mA, OC comparator
  • Single-shunt differential current sensing using embedded operational amplifiers
  • Inputs for speed/position feedback available for both motors
  • Full set of communication interfaces: I²C, SPI, UART
  • Predisposition for CAN bus
  • NTC sensors for power stages temperature monitoring

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: