EVSPIN32F0251S1
STSPIN32F0251 3-Phase Inverter Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
The 3-phase inverter is based on the STSPIN32F0251 controller which embeds a 3-phase 250V gate driver and a Cortex®-M0 STM32 MCU. The power stage features STD17NF25 MOSFET but can be populated with any IGBT or power MOSFET in DPAK or powerFLAT 6x5 package. The board has a single shunt sensing topology and both the field oriented control (FOC) and sensored or sensorless 6-step control can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. The evaluation board is compatible with a wide range input voltage from 20V to 120V DC/AC and includes a power supply stage with the VIPER013BLS in flyback configuration to generate +15V and +3.3V supply voltage required by the application. Typical applications include battery operated and 110VAC supplied power and garden tools, industrial fans and pumps, home appliances and industrial and home automation.
- Embedded ST-LINK/V2-1
- Overcurrent threshold set to 16A peak
- Bus voltage sensing
- Smart shutdown overcurrent protection
- Digital hall sensors and encoder input
- 15V VCC and 3.3V VDD supplies
- Easy user interface with buttons and trimmer
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |