PDP SEO Portlet

EVLSTNRG011-150

Power Supply Demonstration Board with Digital Controller and Adaptive Synchronous Rectifier Controller

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVLSTNRG011-150
Secondary Manufacturer Part#: EVLSTNRG011-150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12V, 150W power supply demonstration board for 90VAC to 264VAC mains which is representative of an AC/DC converter for an all in one (AIO) computer or a general purpose high power adapter. The design is based on the STNRG011 IC, a digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency. A full set of auxiliary functions and protection is also provided, this allows reduction of the overall BOM while maintaining a rugged design. The performances of the EVLSTNRG011-150 can meet the requirements of major standards ENERGY STAR® for computers ver. 6.1, EuP Lot 6 Tier 2, European CoC ver. 5 Tier-2, in terms of efficiency, no-load input power and power factor and feature harmonics content well below the limits of European Standard EN61000-3-2 Class D and Japanese standard JEITA-MITI Class-D regulations.

  • TM PFC with resonant HB-LLC converter
  • 12V ± 5% CV output regulation
  • Full-load power of 150W continuous operation
  • Peak power loading of 200W
  • Full-load and average efficiency greater than 90% at 115/230VAC
  • Peak efficiency is greater than 93%
  • No-load mains consumption is less than 75mW, hold-up time is greater than 10ms
  • Black box functionality with the installed EEPROM
  • Full set of programmable parameters
  • High flexibility due to the configurable NVM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: