EVLSTCH03-36W-SR
STCH03 USB Charger Demonstration Board
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: EVLSTCH03-36W-SR
- RoHS 10 Compliant
- Tariff Charges
- 36W USB charger with selectable output voltage based on STCH03L and SRK1000B
- Universal AC mains input voltage range from 90V to 264V
- Selectable output voltage of 5V/9V/12V at 3A continuous operation
- Constant voltage regulation with optocoupler, constant current regulation with primary side sensing
- No-load consumption of 20mW at 230VAC (with load disconnected from charger)
- 4 points average efficiency and 10% load efficiency in compliance with Eu CoC rev. 5 - Tier 2 (2016)
- Line conducted EMI in compliance with EN55022 - Class B
- Small form factor (73mm x 55mm x 15mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |