PDP SEO Portlet

EVLPWD-FAN-PUMP

Reference Design Board, STM32G071RBT6, PWD5T60, ARM Cortex-M0+, 3-Phase Power Stage

Manufacturer:STMicroelectronics
Product Category: Uncategorized
Avnet Manufacturer Part #: EVLPWD-FAN-PUMP
Secondary Manufacturer Part#: EVLPWD-FAN-PUMP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVLPWD-FAN-PUMP is a 3-phase complete inverter based on the STM32G071RBT6 Cortex®-M0+ microcontroller and PWD5T60 3-phase motor driver evaluation board. The evaluation board has been designed, in terms of characteristics and form factor, to address some of the main product applications of the PWD5T60, such as fans and pumps. The board has a configurable single or three-shunt sensing topology, and both the FOC and 6-step control can be implemented. This allows PMSMs and BLDC motors to be driven. A current comparator allows the cycle-by-cycle current limiter feature to implement a current mode control. The presence of on-board bus voltage sensing can be exploited for overvoltage or undervoltage protection. The driver, in addition, has an undervoltage lockout mechanism to protect against VCC supply voltage drop. The driver built-in overcurrent circuitry allows almost immediate hardware protection, without the intervention of the microcontroller.

  • Input voltage from 15VAC (20VDC) to 280VAC (400VDC)
  • Suitable for applications up to 100W, output current up to 0.7Arms
  • Adjustable overcurrent protection threshold set to 1.8Apeak
  • PWD5T60 system-in-packaging featuring: high-voltage 3-phase gate driver
  • Integrated power MOSFETs with RDS(on) 1.38ohm and BVDSS = 500V
  • STM32G071RBT6 Arm® Cortex®-M0+ 32-bit MCU featuring: 128KB flash, 36KB RAM
  • 4x USART, timers, ADC, DAC, standard communication interfaces
  • Digital hall effect and encoder input, speed regulation through an external potentiometer
  • Plug-and-play due to available 6-step/FOC firmware and SWD port for debugging/programming
  • Fully protected: thermal shutdown, overvoltage/undervoltage lockout, overcurrent protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$107.59494