PDP SEO Portlet

EVLKSTCOMET10-1

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVLKSTCOMET10-1
Secondary Manufacturer Part#: EVLKSTCOMET10-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVLKSTCOMET10-1 is a development kit for the STCOMET platform, exploiting the performance capability of the full-feature STCOMET10 device. The STCOMET10 is a single device integrating a flexible power line communication (PLC) modem with a fully embedded analog front end (AFE) and a line driver, a high performance 3-channel metrology function and a Cortex ™ -M4 application core. The kit is made of three modules: the STCOMET main board, the LCD module and the power supply board based on the VIPER26H. With this development kit, it is possible to evaluate a complete single phase smart meter with PLC connectivity. The performance of the metering and application functions could be evaluated along with the PLC transmitting and receiving performance. The PLC line coupling interface is designed to allow the STCOMET device to transmit and receive on the AC mains line using any narrow-band PLC modulation (single carrier or OFDM) up to 500 kHz, mainly for automatic meter reading (AMR) applications.

Full single phase meter development kit based on the STCOMET smart meter system-on-chip Complete power line communication (PLC) reference design suitable to implement several PLC protocols in CENELEC, ARIB and FCC bands Metering in compliance with EN 50470-1, EN 50470-3, IEC 62053-2x, up to class0.2 Up to 3 independent measurement channels for mains voltage and input/output current Two LEDs for active and reactive energy signaling Two tamper buttons ARM® 32-bit Cortex™-M4F CPU embedded in the STCOMET device for system management and application host controller 86 available GPIOs, general purpose LEDs and buttons and LCD on strip module Digital connector for 3-phase metering extension with the EVALSTPM34 Relay driving circuit for unipolar and bipolar relay based on ST L2293Q monolithic driver device Off-line switching mode power supply based on ST VIPER26H isolated flyback reference design (+ optional 8 - 15 V input available for laboratory tests) JTAG debug over isolated USB host in

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: