PDP SEO Portlet

EVL150W-HVSL

STCMB1 Transition Mode PFC Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVL150W-HVSL
Secondary Manufacturer Part#: EVL150W-HVSL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

150V, 150W LED driver evaluation board using the STCMB1 transition mode PFC and HBR resonant tank combo controller. It is an evaluation board of a 150W / 1A LED driver with wide input mains range. The electrical specification is tailored on a typical high power street lighting application. It is based on a two stage architecture, consisting of a front-end PFC pre-regulator and a downstream half-bridge resonant tank converter. The pre-regulator is a transition mode PFC based on constant ON time control, while the resonant converter is an LCC tank that is more suitable than LLC tank to build a current source. The board also has protection features in case of overload, short-circuit, open loop by each section. For this particular application, all protections in case of intervention have an auto-restart functionality.

  • Universal input mains range from 90VAC to 264VAC, frequency 45 to 65Hz
  • LCC half-bridge topology
  • No-load mains consumption of 0.5W
  • THD 10% at 230VAC from 30 to 100% of the full load
  • No need of auxiliary SMPS (Viper or equivalent)
  • Efficiency of 91% at full load, no electrolytic capacitors for long term reliability
  • Conducted EMC within EN55022-Class-C limits, meets EN60950
  • Analog, resistive, PWM (open collector) dimming
  • Constant current and constant voltage feedback loops
  • Dimension is 69 x 157mm, 28mm components maximum height

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
157 x 69 x 28 mm
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504407018
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: