PDP SEO Portlet

EVALSTPM34

Evaluation Board, STPM34 Energy Meter, Dual Phase, Class 0.2, 2 x Current Transformers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EVALSTPM34
Secondary Manufacturer Part#: EVALSTPM34
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STPM34 evaluation board is a class 0.2, dual-phase meter with 2 current transformers based on the STPM34 for power line systems with Vnom = 140 to 300V(RMS), Inom / Imax = 5/100A(RMS), flin = 50/60Hz ± 10% and Tamb = -40 to +85°C. Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.

  • 0.2% accuracy dual or split-phase meter
  • Connector for USB isolated hardware programmer tool STEVAL-IPE023V1 and PC GUI
  • RS232 and UART isolated connectors to PC GUI
  • Digital expansion to external system-on-chip or MCU
  • 3.3V power supply, external or through STEVAL-IPE023V1 isolated USB board
  • IEC61000 standard compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $: